Part Details for UVK2AR33MDD1TD by Nichicon Corporation
Overview of UVK2AR33MDD1TD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK2AR33MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1730 Partner Stock |
|
$0 | Buy Now |
Part Details for UVK2AR33MDD1TD
UVK2AR33MDD1TD CAD Models
UVK2AR33MDD1TD Part Data Attributes
|
UVK2AR33MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK2AR33MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 7 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UVK2AR33MDD1TD
This table gives cross-reference parts and alternative options found for UVK2AR33MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2AR33MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFW2AR33MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UVK2AR33MDD1TD vs UFW2AR33MDD1AA |
ESMG101ELLR33ME11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | Chemi-Con | UVK2AR33MDD1TD vs ESMG101ELLR33ME11A |
RDLLAR33M100TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | UVK2AR33MDD1TD vs RDLLAR33M100TR525X11 |
UVK2AR33MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UVK2AR33MDD1TD vs UVK2AR33MDD1CT |
ESME101ETDR33ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | Chemi-Con | UVK2AR33MDD1TD vs ESME101ETDR33ME11N |
UVR2AR33MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVK2AR33MDD1TD vs UVR2AR33MDD |
RDR33M100CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | IBS Electronics Inc | UVK2AR33MDD1TD vs RDR33M100CF35X11 |
RDLLR33M100TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | UVK2AR33MDD1TD vs RDLLR33M100TB5X11 |
ESME101ETDR33ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVK2AR33MDD1TD vs ESME101ETDR33ME11D |
REAR33M2ASF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | Lelon Electronics Corp | UVK2AR33MDD1TD vs REAR33M2ASF-0511 |