Part Details for UVK2AR33MDD1TA by Nichicon Corporation
Overview of UVK2AR33MDD1TA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVK2AR33MDD1TA
UVK2AR33MDD1TA CAD Models
UVK2AR33MDD1TA Part Data Attributes
|
UVK2AR33MDD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK2AR33MDD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 7 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVK2AR33MDD1TA
This table gives cross-reference parts and alternative options found for UVK2AR33MDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2AR33MDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFW2AR33MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UVK2AR33MDD1TA vs UFW2AR33MDD1AA |
ESMG101ELLR33ME11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | Chemi-Con | UVK2AR33MDD1TA vs ESMG101ELLR33ME11A |
RDLLAR33M100TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | UVK2AR33MDD1TA vs RDLLAR33M100TR525X11 |
UVK2AR33MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UVK2AR33MDD1TA vs UVK2AR33MDD1CT |
ESME101ETDR33ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | Chemi-Con | UVK2AR33MDD1TA vs ESME101ETDR33ME11N |
UVR2AR33MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVK2AR33MDD1TA vs UVR2AR33MDD |
RDR33M100CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | IBS Electronics Inc | UVK2AR33MDD1TA vs RDR33M100CF35X11 |
RDLLR33M100TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | UVK2AR33MDD1TA vs RDLLR33M100TB5X11 |
ESME101ETDR33ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVK2AR33MDD1TA vs ESME101ETDR33ME11D |
REAR33M2ASF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | Lelon Electronics Corp | UVK2AR33MDD1TA vs REAR33M2ASF-0511 |