-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1564
|
Newark | Radial/ Tp&ammo |Nichicon UVK2A680MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3390 | Buy Now |
DISTI #
493-12613-1-ND
|
DigiKey | CAP ALUM 68UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1170 In Stock |
|
$0.1342 / $0.8300 | Buy Now |
DISTI #
647-UVK2A680MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 100 Volts 20% RoHS: Compliant | 638 |
|
$0.2470 / $0.8300 | Buy Now |
DISTI #
UVK2A680MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 100 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVK2A680MPD1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVK2A680MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK2A680MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 270 mA | |
Terminal Pitch | 5 mm |
This table gives cross-reference parts and alternative options found for UVK2A680MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2A680MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD2A686M1012MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVK2A680MPD1TD vs SD2A686M1012MSS |
MALREKA05DC268L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVK2A680MPD1TD vs MALREKA05DC268L00K |
ESMQ101ETD680MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVK2A680MPD1TD vs ESMQ101ETD680MJC5S |
UVK2A680MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UVK2A680MPD1TD vs UVK2A680MPD1CP |
ESMQ101EC5680MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UVK2A680MPD1TD vs ESMQ101EC5680MJC5S |
ESMQ101EIJ680MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVK2A680MPD1TD vs ESMQ101EIJ680MJC5S |
MALREKA05DC268L00K | CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL | Vishay Roederstein | UVK2A680MPD1TD vs MALREKA05DC268L00K |
ESMQ101ELL680MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVK2A680MPD1TD vs ESMQ101ELL680MJC5S |
ESMQ101EC3680MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UVK2A680MPD1TD vs ESMQ101EC3680MJC5S |
UVK2A680MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UVK2A680MPD1TD vs UVK2A680MPD1CV |