There are no models available for this part yet.
Overview of UVK1J471MHD1TO by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UVK1J471MHD1TO by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T1524
|
Newark | Radial/ Tp&ammo |Nichicon UVK1J471MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.3650 | Buy Now | |
DISTI #
493-12591-1-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5059 In Stock |
|
$0.2168 / $0.8900 | Buy Now | |
DISTI #
647-UVK1J471MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20% Aluminum Capacitor RoHS: Compliant | 1009 |
|
$0.2740 / $0.9000 | Buy Now |
CAD Models for UVK1J471MHD1TO by Nichicon Corporation
Part Data Attributes for UVK1J471MHD1TO by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
900 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UVK1J471MHD1TO
This table gives cross-reference parts and alternative options found for UVK1J471MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1J471MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LGMAB20WP05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1J471MHD1TO vs 8471LGMAB20WP05N |
1471LGMAB20WPN381P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1J471MHD1TO vs 1471LGMAB20WPN381P |
1471LGMAB20WPN28EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1J471MHD1TO vs 1471LGMAB20WPN28EC |
8471LGMAB20WPN48FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1J471MHD1TO vs 8471LGMAB20WPN48FM |
8471LGMAB20WPN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1J471MHD1TO vs 8471LGMAB20WPN50 |
8471LGMAB20WPN981M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1J471MHD1TO vs 8471LGMAB20WPN981M |
8471LGMAB20WPN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1J471MHD1TO vs 8471LGMAB20WPN7C |
UVK1J471MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UVK1J471MHD1TO vs UVK1J471MHD1AA |
8471LGMAB20WPN18EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1J471MHD1TO vs 8471LGMAB20WPN18EP |
8471LGMAB20WP00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1J471MHD1TO vs 8471LGMAB20WP00D |