Part Details for UVK1H680MED1TD by Nichicon Corporation
Overview of UVK1H680MED1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK1H680MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-12580-1-ND
|
DigiKey | CAP ALUM 68UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9620 In Stock |
|
$0.0731 / $0.3500 | Buy Now |
DISTI #
UVK1H680MED1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVK1H680MED1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVK1H680MED1TD
UVK1H680MED1TD CAD Models
UVK1H680MED1TD Part Data Attributes
|
UVK1H680MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1H680MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 210 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UVK1H680MED1TD
This table gives cross-reference parts and alternative options found for UVK1H680MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1H680MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BP680M50CF16.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | IBS Electronics Inc | UVK1H680MED1TD vs BP680M50CF16.3X11 |
MALREKA00BA268HL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | UVK1H680MED1TD vs MALREKA00BA268HL0K |
MALREKA09BA268HL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | UVK1H680MED1TD vs MALREKA09BA268HL0K |
B41821F6686007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | UVK1H680MED1TD vs B41821F6686007 |
UVK1H680MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UVK1H680MED1TD vs UVK1H680MED1CT |
ESMQ500EFC680MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UVK1H680MED1TD vs ESMQ500EFC680MF11D |
ESMQ500ELL680MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVK1H680MED1TD vs ESMQ500ELL680MF11D |
BP680M50TR266.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | IBS Electronics Inc | UVK1H680MED1TD vs BP680M50TR266.3X11 |
RA2681TM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | Xiamen Wanming Electronics Co Ltd | UVK1H680MED1TD vs RA2681TM |
MALREKA00BA268HM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | UVK1H680MED1TD vs MALREKA00BA268HM0K |