Part Details for UVK1H221MPD1TD by Nichicon Corporation
Overview of UVK1H221MPD1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK1H221MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1501
|
Newark | Radial/ Tp&ammo |Nichicon UVK1H221MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.3480 | Buy Now |
DISTI #
493-12573-1-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1400 In Stock |
|
$0.2172 / $0.7900 | Buy Now |
DISTI #
647-UVK1H221MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20% RoHS: Compliant | 4048 |
|
$0.1950 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks | 0 |
|
$0.1986 | Buy Now |
DISTI #
UVK1H221MPD1TD
|
Avnet Abacus | CAP-UVK-50V-220F-Tol20%(M)-Tmin(-40CtoTmax85C)-End.2000hrs-DClife-430mArms-120Hz/85C-Diameter10mmLength12.5mmPitch5mm (Alt: UVK1H221MPD1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVK1H221MPD1TD
UVK1H221MPD1TD CAD Models
UVK1H221MPD1TD Part Data Attributes
|
UVK1H221MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1H221MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 430 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVK1H221MPD1TD
This table gives cross-reference parts and alternative options found for UVK1H221MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1H221MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REA221M1HBC-1012 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | UVK1H221MPD1TD vs REA221M1HBC-1012 |
REA221M1HSD-1012 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | UVK1H221MPD1TD vs REA221M1HSD-1012 |
ESRG500EBD221MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UVK1H221MPD1TD vs ESRG500EBD221MJC5S |
NRSS221M50V10X12.5F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | UVK1H221MPD1TD vs NRSS221M50V10X12.5F3F |
ESMG500ETE221MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UVK1H221MPD1TD vs ESMG500ETE221MJC5S |
REA221M1HSC-1012T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | UVK1H221MPD1TD vs REA221M1HSC-1012T |
REA221M1HSD-1012C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | UVK1H221MPD1TD vs REA221M1HSD-1012C |
ESMQ500EIJ221MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UVK1H221MPD1TD vs ESMQ500EIJ221MJC5S |
UVR1H221MPA | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | UVK1H221MPD1TD vs UVR1H221MPA |
ESRG500ELL221MJC5B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | UVK1H221MPD1TD vs ESRG500ELL221MJC5B |