Part Details for UVK105CG0R7BW-F by TAIYO YUDEN
Overview of UVK105CG0R7BW-F by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK105CG0R7BW-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-UVK105CG0R7BW-F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 627 |
|
RFQ |
Part Details for UVK105CG0R7BW-F
UVK105CG0R7BW-F CAD Models
UVK105CG0R7BW-F Part Data Attributes
|
UVK105CG0R7BW-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UVK105CG0R7BW-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.7pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 14.29% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 14.29% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UVK105CG0R7BW-F
This table gives cross-reference parts and alternative options found for UVK105CG0R7BW-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK105CG0R7BW-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ04CG0R7B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | UVK105CG0R7BW-F vs GUQ04CG0R7B50NT |
0402N0R7B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | UVK105CG0R7BW-F vs 0402N0R7B500CT |
GUQ04CG0R7B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | UVK105CG0R7BW-F vs GUQ04CG0R7B50NTD |
GCM1555C1HR70BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UVK105CG0R7BW-F vs GCM1555C1HR70BA16J |
500R07S0R7BV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.2857% +Tol, 14.2857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, | Johanson Technology Inc | UVK105CG0R7BW-F vs 500R07S0R7BV4S |
500R07S0R7BV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | UVK105CG0R7BW-F vs 500R07S0R7BV4T |
500R07S0R7BG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.2857% +Tol, 14.2857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0402, | Johanson Technology Inc | UVK105CG0R7BW-F vs 500R07S0R7BG4S |
500R07S0R7BU4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.2857% +Tol, 14.2857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0402, | Johanson Technology Inc | UVK105CG0R7BW-F vs 500R07S0R7BU4Y |
GJM1555C1HR70BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UVK105CG0R7BW-F vs GJM1555C1HR70BB01J |
500R07S0R7BU4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.2857% +Tol, 14.2857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0402, | Johanson Technology Inc | UVK105CG0R7BW-F vs 500R07S0R7BU4W |