Part Details for UVC2G150MPD1TD by Nichicon Corporation
Overview of UVC2G150MPD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVC2G150MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3589
|
Newark | Radial/ Tp&ammo |Nichicon UVC2G150MPD1TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 / $0.5060 | Buy Now |
DISTI #
493-UVC2G150MPD1TDCT-ND
|
DigiKey | CAP ALUM 15UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
478 In Stock |
|
$0.3600 / $1.4000 | Buy Now |
DISTI #
647-UVC2G150MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 20% 400V Ultra-Miniature RoHS: Compliant | 84 |
|
$0.3650 / $1.0900 | Buy Now |
DISTI #
UVC2G150MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVC2G150MPD1TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVC2G150MPD1TD
UVC2G150MPD1TD CAD Models
UVC2G150MPD1TD Part Data Attributes
|
UVC2G150MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVC2G150MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.34 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVC2G150MPD1TD
This table gives cross-reference parts and alternative options found for UVC2G150MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVC2G150MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400AX15MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | UVC2G150MPD1TD vs 400AX15MEFCRI10X16 |
400AX15MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | UVC2G150MPD1TD vs 400AX15MEFCKC10X16 |
400AX15MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | UVC2G150MPD1TD vs 400AX15MEFCRX10X16 |
NRE-AX150M400V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVC2G150MPD1TD vs NRE-AX150M400V10X16TBF |
400AX15MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | UVC2G150MPD1TD vs 400AX15MEFCCE10X16 |