There are no models available for this part yet.
Overview of UV440-2 by Tri-Mag Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UV440-2 by Tri-Mag Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/DC Power Supply - Triple-OUT: 5V 3A / 15V 1.5A / -15V 0.3A - 40W Power - 6-Pin Package. RoHS: Compliant | 0 |
|
$54.2700 / $110.7500 | Buy Now |