Part Details for UV3TZ-390-15 by Bivar Inc
Overview of UV3TZ-390-15 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for UV3TZ-390-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R7979
|
Newark | Led, Purple, T-1 (3Mm), 390Nm, Led Color:Purple, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:15Ma, Forward Voltage:3.4V, Wavelength Typ:390Nm, Luminous Intensity:-, Viewing Angle:15°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Bivar UV3TZ-390-15 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.2900 | Buy Now |
DISTI #
492-1808-ND
|
DigiKey | EMITTER UV 390NM 20MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bag |
24465 In Stock |
|
$0.9775 / $1.9200 | Buy Now |
DISTI #
749-UV3TZ-390-15
|
Mouser Electronics | Standard LEDs - Through Hole UV Purple 390nm Water Clear RoHS: Compliant | 3089 |
|
$0.8990 / $1.9200 | Buy Now |
DISTI #
70537107
|
RS | LED Through Hole 3 mm UV 390nm Water Clear Lens 15 Deg Viewing Angle Flanged | Bivar Inc. UV3TZ-390-15 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $1.7400 | RFQ |
|
Future Electronics | EMITTER UV 390NM 20MA RADIAL RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.9800 / $1.1200 | Buy Now |
DISTI #
UV3TZ-390-15
|
TME | LED, UV, 15°, 10÷20mA, P: 20mW, λd: 387.5÷392.5nm, 3.2÷3.6VDC, THT Min Qty: 1 | 85 |
|
$1.2100 / $2.2200 | Buy Now |
Part Details for UV3TZ-390-15
UV3TZ-390-15 CAD Models
UV3TZ-390-15 Part Data Attributes:
|
UV3TZ-390-15
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
UV3TZ-390-15
Bivar Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | PURPLE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.4 mm | |
Packing Method | ANTISTATIC POLY BAG | |
Peak Wavelength | 390 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 15 deg |