Part Details for UUX1J470MNL6GS by Nichicon Corporation
Overview of UUX1J470MNL6GS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUX1J470MNL6GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UUX1J470MNL6GS-ND
|
DigiKey | CAP ALUM 47UF 20% 63V SMD Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-UUX1J470MNL6GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63volts 47uF 105c 8X10 RoHS: Compliant | 0 |
|
$0.1380 / $0.6200 | Order Now |