Part Details for UUX1H470MNL1GS by Nichicon Corporation
Overview of UUX1H470MNL1GS by Nichicon Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for UUX1H470MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1729
|
Newark | Capacitor Alum Elec 47Uf 50V 20%, Smd, Capacitance:47Μf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Diameter:10Mm, Height:10Mm, No. Of Pins:2 Rohs Compliant: Yes |Nichicon UUX1H470MNL1GS RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2030 | Buy Now |
DISTI #
58R3493
|
Newark | Aluminum Electrolytic Capacitor 47Uf 50V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uux Series, Msl:- Rohs Compliant: Yes |Nichicon UUX1H470MNL1GS RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2680 | Buy Now |
DISTI #
493-6271-1-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1361 In Stock |
|
$0.1258 / $0.6300 | Buy Now |
DISTI #
647-UUX1H470MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 47uF 105c RoHS: Compliant | 2500 |
|
$0.1260 / $0.5600 | Buy Now |
DISTI #
V79:2366_17793183
|
Arrow Electronics | Cap Aluminum Lytic 47uF 50V 20% (10 X 10mm) SMD 180mA 2000h 105°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1420 | Americas - 1 |
|
$0.0847 / $0.0855 | Buy Now |
DISTI #
70409786
|
RS | Aluminum Electrolytic Capacitor, 47uF 50 V, UX Series 2000h 10 (Dia.) x 10mm | Nichicon UUX1H470MNL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2740 / $0.3220 | RFQ |
|
Future Electronics | UX Series 47 uF 50 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 33000Reel |
|
$0.1260 / $0.1410 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 4141 | 11 |
|
$0.5600 / $0.7000 | Buy Now |
DISTI #
UUX1H470MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 47uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 25500 In Stock |
|
$0.1290 / $0.1460 | Buy Now |
Part Details for UUX1H470MNL1GS
UUX1H470MNL1GS CAD Models
UUX1H470MNL1GS Part Data Attributes
|
UUX1H470MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUX1H470MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0705 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 180 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |