Part Details for UUX1A681MNL1GS by Nichicon Corporation
Results Overview of UUX1A681MNL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UUX1A681MNL1GS Information
UUX1A681MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UUX1A681MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1709
|
Newark | Capacitor,680Uf,10Vdc,20-% Tol,20+% Tol |Nichicon UUX1A681MNL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2230 | Buy Now |
DISTI #
493-9613-1-ND
|
DigiKey | CAP ALUM 680UF 20% 10V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1384 In Stock |
|
$0.1630 / $0.7700 | Buy Now |
DISTI #
647-UUX1A681MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10volts 680uF 105c 10X10 RoHS: Compliant | 0 |
|
$0.1690 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks | 0 |
|
$0.1515 | Buy Now |
DISTI #
UUX1A681MNL1GS
|
TME | Capacitor: electrolytic, SMD, 680uF, 10VDC, Ø10x10mm, ±20%, 2000h Min Qty: 2000 | 0 |
|
$0.1890 | RFQ |
DISTI #
UUX1A681MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt:... more RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUX1A681MNL1GS
UUX1A681MNL1GS CAD Models
UUX1A681MNL1GS Part Data Attributes
|
UUX1A681MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUX1A681MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.204 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 392 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for UUX1A681MNL1GS
This table gives cross-reference parts and alternative options found for UUX1A681MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUX1A681MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UUD1A681MNL1GS | Nichicon Corporation | $0.3610 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | UUX1A681MNL1GS vs UUD1A681MNL1GS |
UCD1A681MNL1GS | Nichicon Corporation | $0.3575 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | UUX1A681MNL1GS vs UCD1A681MNL1GS |
UCQ1A681MCL1GS | Nichicon Corporation | $0.9434 | Aluminum Electrolytic Capacitor, | UUX1A681MNL1GS vs UCQ1A681MCL1GS |