-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-6248-1-ND
|
DigiKey | CAP ALUM 10UF 20% 16V SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3175 In Stock |
|
$0.0885 / $0.3500 | Buy Now |
|
Bristol Electronics | 2077 |
|
RFQ | ||
|
Quest Components | 380 |
|
$0.1050 / $0.3500 | Buy Now | |
DISTI #
UUT1C100MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 16volts 10uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 61 Package Multiple: 1 Container: Reel |
Americas - 6780 In Stock |
|
$0.0830 | Buy Now |
DISTI #
UUT1C100MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UUT1C100MCL1GS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 10uF 16V 18mA100kHz 20% SMDD4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 1985 |
|
$0.0504 / $0.0869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUT1C100MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUT1C100MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 18 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for UUT1C100MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUT1C100MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEVFK1C100P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | Panasonic Electronic Components | UUT1C100MCL1GS vs EEVFK1C100P |
EEVFK1C100Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | Panasonic Electronic Components | UUT1C100MCL1GS vs EEVFK1C100Q |
EMZA160ADA100MD61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Chemi-Con | UUT1C100MCL1GS vs EMZA160ADA100MD61G |