Part Details for UUR1A221MCL1GS by Nichicon Corporation
Overview of UUR1A221MCL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUR1A221MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1604
|
Newark | Capacitor Alum Elec 220Uf 10V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uur Series, Msl:- Rohs Compliant: Yes |Nichicon UUR1A221MCL1GS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1260 | Buy Now |
DISTI #
58R3460
|
Newark | Aluminum Electrolytic Capacitor 220Uf 10V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uur Series, Msl:- Rohs Compliant: Yes |Nichicon UUR1A221MCL1GS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 | Buy Now |
DISTI #
30588011
|
Verical | Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 175mA 2000h 85°C Automotive T/R RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 16895 |
|
$0.1450 / $0.1500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 3333 | 760 |
|
$0.2610 / $0.8700 | Buy Now |
DISTI #
UUR1A221MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 10 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD (Alt: UUR1A221MCL1GS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100475983
|
Chip1Stop | Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 175mA 2000h 85C T/R RoHS: Compliant Container: Cut Tape | 20895 |
|
$0.1240 / $0.1880 | Buy Now |
Part Details for UUR1A221MCL1GS
UUR1A221MCL1GS CAD Models
UUR1A221MCL1GS Part Data Attributes
|
UUR1A221MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUR1A221MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.066 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 175 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for UUR1A221MCL1GS
This table gives cross-reference parts and alternative options found for UUR1A221MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUR1A221MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALSECA00AE322CARK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | Vishay Intertechnologies | UUR1A221MCL1GS vs MALSECA00AE322CARK |
MALSECA00AE322CARK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | Vishay Roederstein | UUR1A221MCL1GS vs MALSECA00AE322CARK |