Part Details for UUQ0J470MCL1GB by Nichicon Corporation
Overview of UUQ0J470MCL1GB by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUQ0J470MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8717
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UUQ0J470MCL1GB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1680 | Buy Now |
DISTI #
493-17489-1-ND
|
DigiKey | CAP ALUM 47UF 20% 6.3V SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4941 In Stock |
|
$0.1052 / $0.5400 | Buy Now |
DISTI #
647-UUQ0J470MCL1GB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 47uF AEC-Q200 RoHS: Compliant | 3748 |
|
$0.1040 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks | 0 |
|
$0.0955 | Buy Now |
Part Details for UUQ0J470MCL1GB
UUQ0J470MCL1GB CAD Models
UUQ0J470MCL1GB Part Data Attributes
|
UUQ0J470MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUQ0J470MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.008883 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 36 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for UUQ0J470MCL1GB
This table gives cross-reference parts and alternative options found for UUQ0J470MCL1GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUQ0J470MCL1GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEHA0J470AR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | UUQ0J470MCL1GB vs EEEHA0J470AR |
EDH476M6R3S9DAA | Aluminum Electrolytic Capacitor | KEMET Corporation | UUQ0J470MCL1GB vs EDH476M6R3S9DAA |
EEEHA0J470R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | UUQ0J470MCL1GB vs EEEHA0J470R |
EEEHB0J470SR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | UUQ0J470MCL1GB vs EEEHB0J470SR |
476SVH6R3MDR | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | UUQ0J470MCL1GB vs 476SVH6R3MDR |
EEEFC0J470AR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | UUQ0J470MCL1GB vs EEEFC0J470AR |
EDH476M6R3A9DAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP | KEMET Corporation | UUQ0J470MCL1GB vs EDH476M6R3A9DAA |