-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 7575, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-UUG2D101MNQ1ZD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$1.0000 / $2.6200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUG2D101MNQ1ZD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUG2D101MNQ1ZD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 7575, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 20.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 590 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 19.1 mm |
This table gives cross-reference parts and alternative options found for UUG2D101MNQ1ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUG2D101MNQ1ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVA201GDB101MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | UUG2D101MNQ1ZD vs EMVA201GDB101MMN0S |
UUG2D101MNL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUG2D101MNQ1ZD vs UUG2D101MNL1MS |
EMVA201ARA101MMN0S | Aluminum Electrolytic Capacitor, | Chemi-Con | UUG2D101MNQ1ZD vs EMVA201ARA101MMN0S |
EMVA201ADA101MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | UUG2D101MNQ1ZD vs EMVA201ADA101MMN0S |
UUG2D101MNL1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUG2D101MNQ1ZD vs UUG2D101MNL1ZD |
EMVA201GDA101MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | UUG2D101MNQ1ZD vs EMVA201GDA101MMN0S |
EMVA201GRA101MMN0S | Aluminum Electrolytic Capacitor, | Chemi-Con | UUG2D101MNQ1ZD vs EMVA201GRA101MMN0S |
EMVA201GTR101MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | UUG2D101MNQ1ZD vs EMVA201GTR101MMN0S |