Part Details for UUG1C472MNL1MS by Nichicon Corporation
Results Overview of UUG1C472MNL1MS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UUG1C472MNL1MS Information
UUG1C472MNL1MS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UUG1C472MNL1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1107
|
Newark | Capacitor Alum Elect, 4700Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, C... more RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9560 / $1.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 75 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 60 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for UUG1C472MNL1MS
UUG1C472MNL1MS CAD Models
UUG1C472MNL1MS Part Data Attributes
|
UUG1C472MNL1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUG1C472MNL1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 2.256 mA | |
Length | 21.5 mm | |
Manufacturer Series | UG | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1750 mA | |
Series | UUG(16V) | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 19.1 mm |
Alternate Parts for UUG1C472MNL1MS
This table gives cross-reference parts and alternative options found for UUG1C472MNL1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUG1C472MNL1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMVA160ADB472MMN0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, ROHS COMPLIANT | UUG1C472MNL1MS vs EMVA160ADB472MMN0S |
EMVA160GDA472MMN0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, ROHS COMPLIANT | UUG1C472MNL1MS vs EMVA160GDA472MMN0S |
EMVA160ARA472MMN0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UUG1C472MNL1MS vs EMVA160ARA472MMN0S |
EMVA160GDB472MMN0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, ROHS COMPLIANT | UUG1C472MNL1MS vs EMVA160GDB472MMN0S |
EMVA160GTR472MMN0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, ROHS COMPLIANT | UUG1C472MNL1MS vs EMVA160GTR472MMN0S |
EMVA160GRA472MMN0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UUG1C472MNL1MS vs EMVA160GRA472MMN0S |