Part Details for UUG1A222MNL1MS by Nichicon Corporation
Overview of UUG1A222MNL1MS by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUG1A222MNL1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1087
|
Newark | Capacitor Alum Elect, 2200Uf, 10V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:2200µf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uug Series, Msl:- Rohs Compliant: Yes |Nichicon UUG1A222MNL1MS RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.6670 | Buy Now |
Part Details for UUG1A222MNL1MS
UUG1A222MNL1MS CAD Models
UUG1A222MNL1MS Part Data Attributes
|
UUG1A222MNL1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUG1A222MNL1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 5454, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5454 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 16 mm | |
Manufacturer Series | UG | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 960 mA | |
Series | UUG(10V) | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 13.6 mm |