Part Details for UUE1V471MNS1MS by Nichicon Corporation
Overview of UUE1V471MNS1MS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UUE1V471MNS1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8658
|
Newark | Smt - Large Chip/ Tp&reel |Nichicon UUE1V471MNS1MS Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8100 / $1.0900 | Buy Now |
DISTI #
493-7414-1-ND
|
DigiKey | CAP ALUM 470UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
320 In Stock |
|
$0.7989 / $2.1700 | Buy Now |
DISTI #
647-UUE1V471MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 470uF AEC-Q200 RoHS: Compliant | 220 |
|
$0.7980 / $2.1700 | Buy Now |
DISTI #
70409696
|
RS | Aluminum Electrolytic Capacitor, 470uF 35 V dc, UE Series 5000h 16(Dia.)x16.5mm | Nichicon UUE1V471MNS1MS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1800 | RFQ |
DISTI #
80326215
|
Verical | Cap Aluminum Lytic 470uF 35V 20% (16 X 16.5mm) SMD 1000mA 5000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 125 |
|
$1.2750 / $1.6375 | Buy Now |
DISTI #
UUE1V471MNS1MS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 470uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 125 Container: Reel | Americas - 0 |
|
$0.7900 / $1.0600 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767 RoHS: Compliant | Europe - 625 |
|
RFQ | |
DISTI #
UUE1V471MNS1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 5000 hours @ 125�C, Radial Can - SMD (Alt: UUE1V471MNS1MS) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUE1V471MNS1MS
UUE1V471MNS1MS CAD Models
UUE1V471MNS1MS Part Data Attributes:
|
UUE1V471MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUE1V471MNS1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.4935 mA | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1000 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE | |
Width | 17.1 mm |