Part Details for UUE1V221MNS1MS by Nichicon Corporation
Overview of UUE1V221MNS1MS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UUE1V221MNS1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8655
|
Newark | Smt - Large Chip/ Tp&reel |Nichicon UUE1V221MNS1MS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 / $0.8470 | Buy Now |
DISTI #
UUE1V221MNS1MS-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 400 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9506 | Buy Now |
DISTI #
647-UUE1V221MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.9510 / $1.6100 | Order Now |
DISTI #
70409695
|
RS | Aluminum Electrolytic Capacitor, 220uF 35V dc, UE Series 5000h 12.5(Dia.)x13.5mm | Nichicon UUE1V221MNS1MS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $2.0900 | RFQ |
|
Future Electronics | UUE Series 220 µF 35 V ±20% Tolerance SMD Can Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 2000Reel |
|
$0.9300 / $1.0500 | Buy Now |
DISTI #
UUE1V221MNS1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 5000 hours @ 125�C, Radial Can - SMD (Alt: UUE1V221MNS1MS) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1600 |
|
$0.6867 / $0.7357 | Buy Now |
Part Details for UUE1V221MNS1MS
UUE1V221MNS1MS CAD Models
UUE1V221MNS1MS Part Data Attributes:
|
UUE1V221MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUE1V221MNS1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 5454, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5454 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.231 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 550 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE | |
Width | 13.6 mm |