Part Details for UUE1H471MNS1MS by Nichicon Corporation
Overview of UUE1H471MNS1MS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UUE1H471MNS1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8652
|
Newark | Smt - Large Chip/ Tp&reel |Nichicon UUE1H471MNS1MS Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3700 | Buy Now |
DISTI #
493-7413-1-ND
|
DigiKey | CAP ALUM 470UF 20% 50V SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
813 In Stock |
|
$1.0404 / $2.7200 | Buy Now |
DISTI #
647-UUE1H471MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 470uF AEC-Q200 RoHS: Compliant | 199 |
|
$1.0100 / $2.7200 | Buy Now |
DISTI #
UUE1H471MNS1MS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 470uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 125 Container: Reel | Americas - 0 |
|
$0.9900 / $1.3700 | Buy Now |
DISTI #
UUE1H471MNS1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 5000 hours @ 125�C, Radial Can - SMD (Alt: UUE1H471MNS1MS) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUE1H471MNS1MS
UUE1H471MNS1MS CAD Models
UUE1H471MNS1MS Part Data Attributes:
|
UUE1H471MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUE1H471MNS1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.705 mA | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 950 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE | |
Width | 19.1 mm |