-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5454, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8648
|
Newark | Smt - Large Chip/ Tp&reel |Nichicon UUE1H101MNS1MS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 / $0.8750 | Buy Now |
DISTI #
493-7410-1-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3718 In Stock |
|
$0.6379 / $1.8600 | Buy Now |
DISTI #
647-UUE1H101MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.9820 / $1.8700 | Order Now |
|
Future Electronics | UE Series 100 uF 50 V Ø12.5 x 13.5 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Reel | 0Reel |
|
$0.7150 / $0.8000 | Buy Now |
DISTI #
UUE1H101MNS1MS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 1000 In Stock |
|
$0.6400 / $0.9500 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5454 RoHS: Compliant | Europe - 1200 |
|
RFQ | |
DISTI #
UUE1H101MNS1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 5000 hours @ 125�C, Radial Can - SMD (Alt: UUE1H101MNS1MS) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUE1H101MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUE1H101MNS1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5454, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5454 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.15 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 500 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE | |
Width | 13.6 mm |