There are no models available for this part yet.
Overview of UUE1C101MNS1GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for UUE1C101MNS1GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R8635
|
Newark | Smt - Large Chip/ Tp&reel |Nichicon UUE1C101MNS1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4490 | Buy Now | |
DISTI #
493-16061-1-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$0.3217 / $0.9800 | Buy Now | |
DISTI #
647-UUE1C101MNS1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.3280 / $0.9800 | Order Now | |
DISTI #
70409683
|
RS | Aluminum Electrolytic Capacitor, 100uF 16 V dc, UE Series 2000h 8 (Dia.) x 10mm | Nichicon UUE1C101MNS1GS RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3630 / $0.4540 | RFQ | |
DISTI #
UUE1C101MNS1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 16 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD (Alt: UUE1C101MNS1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UUE1C101MNS1GS by Nichicon Corporation
Part Data Attributes for UUE1C101MNS1GS by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 3333
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
10 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.048 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
93.8 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|