Part Details for UUE1A472MNS1MS by Nichicon Corporation
Overview of UUE1A472MNS1MS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UUE1A472MNS1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8633
|
Newark | Smt - Large Chip/Tp&reel |Nichicon UUE1A472MNS1MS Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.6700 | Buy Now |
DISTI #
493-16060-1-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
228 In Stock |
|
$1.2736 / $3.3300 | Buy Now |
DISTI #
647-UUE1A472MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10volts 4700uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.5400 / $3.3300 | Order Now |
|
Quest Components | 60 |
|
$2.1162 / $3.1743 | Buy Now | |
DISTI #
UUE1A472MNS1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 10 V, � 20%, 5000 hours @ 125�C, Radial Can - SMD (Alt: UUE1A472MNS1MS) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUE1A472MNS1MS
UUE1A472MNS1MS CAD Models
UUE1A472MNS1MS Part Data Attributes:
|
UUE1A472MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUE1A472MNS1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 1.41 mA | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1550 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE | |
Width | 19.1 mm |