Part Details for UUD1H010MCL1GS by Nichicon Corporation
Results Overview of UUD1H010MCL1GS by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UUD1H010MCL1GS Information
UUD1H010MCL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UUD1H010MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3416
|
Newark | Aluminum Electrolytic Capacitor 1Uf, 50V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capac... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1480 | Buy Now |
DISTI #
493-2294-1-ND
|
DigiKey | CAP ALUM 1UF 20% 50V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27709 In Stock |
|
$0.0884 / $0.4200 | Buy Now |
DISTI #
647-UUD1H010MCL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.1000 / $0.4000 | Order Now |
|
Future Electronics | UD Series 1 uF 50 V 105°C Ø4 x 5.8 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.0756 / $0.0810 | Buy Now |
|
Bristol Electronics | 732 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 1UF, SURFACE MO... more | 823 |
|
$0.2260 / $0.5650 | Buy Now |
DISTI #
UUD1H010MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0890 / $0.1260 | Buy Now |
DISTI #
UUD1H010MCL1GS
|
TME | Capacitor: electrolytic, SMD, 1uF, 50VDC, Ø4x5.8mm, ±20%, 2000h, 2Ω Min Qty: 10000 | 0 |
|
$0.0900 | RFQ |
DISTI #
UUD1H010MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1 uF 50 V 20 2000 hours 105C Radial Can SMD (Alt: UUD1H010MCL1GS) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UUD1H010MCL1GS
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 26445 |
|
$0.1240 / $0.2390 | Buy Now |
Part Details for UUD1H010MCL1GS
UUD1H010MCL1GS CAD Models
UUD1H010MCL1GS Part Data Attributes
|
UUD1H010MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUD1H010MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 15 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |