Part Details for UUB2C100MNL1GS by Nichicon Corporation
Results Overview of UUB2C100MNL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UUB2C100MNL1GS Information
UUB2C100MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UUB2C100MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0989
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 160V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
493-9960-1-ND
|
DigiKey | CAP ALUM 10UF 20% 160V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2723 In Stock |
|
$0.2195 / $0.7800 | Buy Now |
DISTI #
647-UUB2C100MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 160volts 10uF AEC-Q200 RoHS: Compliant | 803 |
|
$0.2460 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.1827 / $0.1944 | Buy Now |
DISTI #
33613215
|
Verical | Cap Aluminum Lytic 10uF 160V 20% (10 X 10mm) SMD 0.059A 2000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 113 Package Multiple: 1 | Americas - 4379 |
|
$0.7480 | Buy Now |
DISTI #
UUB2C100MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 160volts 10uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2310 / $0.2770 | Buy Now |
DISTI #
UUB2C100MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 10 uF 160 V 20 2000 hours 125C Radial Can SMD (Alt: UUB2C100MNL1G... more RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UUB2C100MNL1GS
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4379 |
|
$0.3050 / $0.7480 | Buy Now |
Part Details for UUB2C100MNL1GS
UUB2C100MNL1GS CAD Models
UUB2C100MNL1GS Part Data Attributes
|
UUB2C100MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUB2C100MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, 4141
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.164 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 59 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Width | 10.3 mm |