Part Details for UUA1C100MCL1GS by Nichicon Corporation
Results Overview of UUA1C100MCL1GS by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UUA1C100MCL1GS Information
UUA1C100MCL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UUA1C100MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8591
|
Newark | Capacitor Alum Elect, 10Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Cap... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1040 | Buy Now |
DISTI #
493-6446-1-ND
|
DigiKey | CAP ALUM 10UF 20% 16V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
92 In Stock |
|
$0.0711 / $0.4400 | Buy Now |
DISTI #
647-UUA1C100MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200 RoHS: Compliant | 234 |
|
$0.1140 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks | 0 |
|
$0.0594 / $0.0640 | Buy Now |
DISTI #
30583071
|
Verical | Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 0.018A 3000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 299 Package Multiple: 1 | Americas - 17022 |
|
$0.4220 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2000 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 1600 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
UUA1C100MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0930 | Buy Now |
DISTI #
UUA1C100MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 10 uF 16 V 20 3000 hours 105C Radial Can SMD (Alt: UUA1C100MCL1GS... more RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UUA1C100MCL1GS
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 17022 |
|
$0.1100 / $0.4220 | Buy Now |
Part Details for UUA1C100MCL1GS
UUA1C100MCL1GS CAD Models
UUA1C100MCL1GS Part Data Attributes
|
UUA1C100MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUA1C100MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, 6MML CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 18 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for UUA1C100MCL1GS
This table gives cross-reference parts and alternative options found for UUA1C100MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUA1C100MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEEFK1C100R | Panasonic Electronic Components | $0.1018 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP | UUA1C100MCL1GS vs EEEFK1C100R |
EEEFP1C100AR | Panasonic Electronic Components | $0.1073 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT | UUA1C100MCL1GS vs EEEFP1C100AR |
UCL1C100MCL1GS | Nichicon Corporation | $0.1779 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | UUA1C100MCL1GS vs UCL1C100MCL1GS |
EMZA160ARA100MD61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, 2017, | UUA1C100MCL1GS vs EMZA160ARA100MD61G |