UU9LFNP-B-B471
Sumida Corporation
Description: Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4

Overview of UU9LFNP-B-B471 by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UU9LFNP-B-B471 by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 308-UU9LFNP-B-B471-ND
DigiKey COMMON MODE CHOKE Min Qty: 326 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 326 $0.5415
$0.5415 Buy Now
DISTI # UU9LFNP-B-B471
Avnet Americas Ind Common Mode Choke 470uH 1A 4-Pin Thru-Hole - Tape and Reel (Alt: UU9LFNP-B-B471) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel 0
  • 100 $0.3868
$0.3868 Buy Now
DISTI # 851-UU9LFNP-B-B471
Mouser Electronics Common Mode Chokes / Filters SMD AC Common Mode Choke 0
  • 1 $0.9800
  • 10 $0.8270
  • 100 $0.5640
  • 500 $0.5110
  • 1,000 $0.4780
  • 2,500 $0.4680
  • 10,000 $0.4460
$0.4460 / $0.9800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $0.4100
$0.4100 Buy Now

CAD Models for UU9LFNP-B-B471 by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UU9LFNP-B-B471 by Sumida Corporation

UU9LFNP-B-B471
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Sumida
Additional Feature
INDUCTANCE 0.47 MILLIHENRY
Filter Type
SINGLE PHASE EMI FILTER
Height
16.5 mm
Length
16.5 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Terminals
4
Rated Current
1 A
Width
11 mm
Want to compare parts?
  1. UU9LFNP-B-B471
    Sumida Corporation
    Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UU9LFNP-B-B471 by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UU9LFNP-B-B471 by Sumida Corporation

  • Please alert me when UU9LFNP-B-B471 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UU9LFNP-B-B471 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UU9LFNP-B-B471 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UU9LFNP-B-B471 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UU9LFNP-B-B471.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UU9LFNP-B-B471 by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: