There are no models available for this part yet.
Overview of UU9LFHNP-HB681 by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UU9LFHNP-HB681 by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-1386-ND
|
DigiKey | CMC 680UH 850MA 2LN TH Min Qty: 300 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7021 | Buy Now | |
DISTI #
UU9LFHNP-HB681
|
Avnet Americas | Ind Common Mode Choke 680uH 1KHz 850mA Pin - Tape and Reel (Alt: UU9LFHNP-HB681) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.5015 | Buy Now | |
DISTI #
851-UU9LFHNP-HB681
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke | 0 |
|
$0.6090 / $1.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5310 | Buy Now |
CAD Models for UU9LFHNP-HB681 by Sumida Corporation
Part Data Attributes for UU9LFHNP-HB681 by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Sumida
|
Additional Feature
|
INDUCTANCE 0.68 MILLIHENRY
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
12.5 mm
|
Length
|
16.5 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
4
|
Rated Current
|
0.85 A
|
Width
|
15.5 mm
|