Part Details for UU9LFHNP-HB222 by Sumida Corporation
Overview of UU9LFHNP-HB222 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UU9LFHNP-HB222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1388-ND
|
DigiKey | CMC 2.2MH 500MA 2LN TH Min Qty: 300 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7021 | Buy Now |
DISTI #
UU9LFHNP-HB222
|
Avnet Americas | Inductor Common Mode Choke 2.2mH 500mA 0.7Ohm Wirewound 4-Pin - Tape and Reel (Alt: UU9LFHNP-HB222) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.4915 / $0.5313 | Buy Now |
DISTI #
851-UU9LFHNP-HB222
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke RoHS: Compliant | 0 |
|
$0.6090 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5310 | Buy Now |
Part Details for UU9LFHNP-HB222
UU9LFHNP-HB222 CAD Models
UU9LFHNP-HB222 Part Data Attributes
|
UU9LFHNP-HB222
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
UU9LFHNP-HB222
Sumida Corporation
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
Additional Feature | INDUCTANCE 2.2 MILLIHENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12.5 mm | |
Length | 16.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Rated Current | 0.5 A | |
Width | 15.5 mm |