There are no models available for this part yet.
Overview of UU9LFBHNP-B322 by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR | |
G98V1B322HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), PAM4, 56G, , 95Ω, Surfacemount, Vertical, 74 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. |
Price & Stock for UU9LFBHNP-B322 by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-1410-ND
|
DigiKey | CMC 6.3MH 360MA 2LN TH Min Qty: 300 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8026 | Buy Now | |
DISTI #
UU9LFBHNP-B322
|
Avnet Americas | Inductor Common Mode Choke 6.3mH 360mA 1.7Ohm Wirewound 4-Pin - Tape and Reel (Alt: UU9LFBHNP-B322) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.5619 / $0.6074 | Buy Now | |
DISTI #
851-UU9LFBHNP-B322
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke | 0 |
|
$0.6960 / $1.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6070 | Buy Now |