UTWS33M10CF35X7
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF

Overview of UTWS33M10CF35X7 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for UTWS33M10CF35X7 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UTWS33M10CF35X7 by IBS Electronics Inc

UTWS33M10CF35X7
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
7 mm
Manufacturer Series
UTWS
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
UTWS
Want to compare parts?
  1. UTWS33M10CF35X7
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF
    VS

Alternate Parts for UTWS33M10CF35X7

This table gives cross-reference parts and alternative options found for UTWS33M10CF35X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTWS33M10CF35X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1330LBM0507LLN911J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UTWS33M10CF35X7 vs 1330LBM0507LLN911J
2330LBM0507SSN511R CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTWS33M10CF35X7 vs 2330LBM0507SSN511R
8330LBM0507LLN111D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UTWS33M10CF35X7 vs 8330LBM0507LLN111D
1330LBM0507LLN111M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UTWS33M10CF35X7 vs 1330LBM0507LLN111M
2330LBM0507SSN911F CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTWS33M10CF35X7 vs 2330LBM0507SSN911F
USV1A330MFD1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation UTWS33M10CF35X7 vs USV1A330MFD1TP
1330LBM0507SSN211F CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTWS33M10CF35X7 vs 1330LBM0507SSN211F
ZL1A336M05007CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics UTWS33M10CF35X7 vs ZL1A336M05007CS
1330LBM0507SSN311M CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTWS33M10CF35X7 vs 1330LBM0507SSN311M
SS010M0033A2F-0507 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation UTWS33M10CF35X7 vs SS010M0033A2F-0507

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTWS33M10CF35X7 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTWS33M10CF35X7 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of UTWS33M10CF35X7 would you like to use for your alert(s)?
  • Please alert me when UTWS33M10CF35X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTWS33M10CF35X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTWS33M10CF35X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTWS33M10CF35X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTWS33M10CF35X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTWS33M10CF35X7 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: