Part Details for UTW220V25TR6322X41 by IBS Electronics Inc
Overview of UTW220V25TR6322X41 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTW220V25TR6322X41
UTW220V25TR6322X41 CAD Models
UTW220V25TR6322X41 Part Data Attributes
|
UTW220V25TR6322X41
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTW220V25TR6322X41
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 41 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | UTW |
Alternate Parts for UTW220V25TR6322X41
This table gives cross-reference parts and alternative options found for UTW220V25TR6322X41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW220V25TR6322X41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW220V25TB222X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTW220V25TR6322X41 vs UTW220V25TB222X41 |
UTW220V25CF322X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTW220V25TR6322X41 vs UTW220V25CF322X41 |
UTW220V25CF222X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTW220V25TR6322X41 vs UTW220V25CF222X41 |
UTW220V25TR222X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTW220V25TR6322X41 vs UTW220V25TR222X41 |
UTW220V25TB122X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTW220V25TR6322X41 vs UTW220V25TB122X41 |
UTW220V25CF122X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTW220V25TR6322X41 vs UTW220V25CF122X41 |
UTW220V25TB22X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UTW220V25TR6322X41 vs UTW220V25TB22X41 |