Part Details for UTT1H4R7MDD1TE by Nichicon Corporation
Overview of UTT1H4R7MDD1TE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTT1H4R7MDD1TE
UTT1H4R7MDD1TE CAD Models
UTT1H4R7MDD1TE Part Data Attributes
|
UTT1H4R7MDD1TE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTT1H4R7MDD1TE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | TT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 37 mA | |
Series | TT | |
Terminal Pitch | 5 mm |
Alternate Parts for UTT1H4R7MDD1TE
This table gives cross-reference parts and alternative options found for UTT1H4R7MDD1TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTT1H4R7MDD1TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USV1H4R7MFD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTT1H4R7MDD1TE vs USV1H4R7MFD1BB |
14R7LFM0507SSN511B | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTT1H4R7MDD1TE vs 14R7LFM0507SSN511B |
84R7LFM0507SS04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | UTT1H4R7MDD1TE vs 84R7LFM0507SS04F |
14R7LFM0507SSN411A | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTT1H4R7MDD1TE vs 14R7LFM0507SSN411A |
84R7LFM0507LLN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UTT1H4R7MDD1TE vs 84R7LFM0507LLN911M |
UTWS4R7M50TB5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | UTT1H4R7MDD1TE vs UTWS4R7M50TB5X7 |
24R7LFM0507LLN111J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UTT1H4R7MDD1TE vs 24R7LFM0507LLN111J |
14R7LFM0507LLN111D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UTT1H4R7MDD1TE vs 14R7LFM0507LLN111D |
84R7LFM0507LLN711A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UTT1H4R7MDD1TE vs 84R7LFM0507LLN711A |
24R7LFM0507SSN911M | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTT1H4R7MDD1TE vs 24R7LFM0507SSN911M |