Part Details for UTT1E331MPD1TA by Nichicon Corporation
Overview of UTT1E331MPD1TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTT1E331MPD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-UTT1E331MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1500 / $0.6700 | Order Now |
Part Details for UTT1E331MPD1TA
UTT1E331MPD1TA CAD Models
UTT1E331MPD1TA Part Data Attributes
|
UTT1E331MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTT1E331MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 298 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UTT1E331MPD1TA
This table gives cross-reference parts and alternative options found for UTT1E331MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTT1E331MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41851F5337M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UTT1E331MPD1TA vs B41851F5337M006 |
KM331M025F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Capxon International Electronics Co Ltd | UTT1E331MPD1TA vs KM331M025F115 |
25ZLJ330M8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | UTT1E331MPD1TA vs 25ZLJ330M8X11.5 |
RMV/TAA-330/25-8X11X3.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | DAEWOO Electronic Components | UTT1E331MPD1TA vs RMV/TAA-330/25-8X11X3.5 |
RGA331M1ESA-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | UTT1E331MPD1TA vs RGA331M1ESA-0811C |
25YXJ330MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UTT1E331MPD1TA vs 25YXJ330MFA8X11.5 |
RGA331M1EFC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | UTT1E331MPD1TA vs RGA331M1EFC-0811B |
NRSK331M25V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UTT1E331MPD1TA vs NRSK331M25V8X11.5F1F |
25ZLJ330MCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UTT1E331MPD1TA vs 25ZLJ330MCE8X11.5 |
RGA331M1EBK-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | UTT1E331MPD1TA vs RGA331M1EBK-0811B |