There are no models available for this part yet.
Overview of UTSX714E5P by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTSX714E5P by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK4874
|
Newark | Circular Conn, Rcpt, 5Pos, Solder, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX714E5P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 / $25.3200 | Buy Now | |
DISTI #
1539-UTSX714E5P-ND
|
DigiKey | JAM NUT RECEPTACLE, WITHOUT BACK Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.0660 | Buy Now | |
DISTI #
649-UTSX714E5P
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle, without backshell, with 5 male solder contacts, IP68/69K in unmated conditions RoHS: Compliant | 0 |
|
$15.2700 / $21.2300 | Order Now | |
DISTI #
73279379
|
RS | Connector, Jam Nut Receptacle, Size 14, Solder Cup, Pin, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX714E5P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4800 / $20.6800 | RFQ | |
DISTI #
SOIUTSX714E5P
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for UTSX714E5P by SOURIAU-SUNBANK
Part Data Attributes for UTSX714E5P by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|