Part Details for UTSX712E10PW by SOURIAU-SUNBANK
Results Overview of UTSX712E10PW by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTSX712E10PW Information
UTSX712E10PW by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTSX712E10PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4698
|
Newark | Circular Conn, Rcpt, 10Pos, Solder, Product Range:Trim Trio Utsx Series, Circular Connector Shell ... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4900 / $26.3600 | Buy Now |
DISTI #
1539-UTSX712E10PW-ND
|
DigiKey | JAM NUT RECEPTACLE, WITHOUT BACK Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.2720 | Buy Now |
DISTI #
649-UTSX712E10PW
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle, without backshell, with 10 male solder contacts, IP6... more RoHS: Compliant | 0 |
|
$12.7500 / $13.9600 | Order Now |
DISTI #
73279193
|
RS | Connector, Jam Nut Receptacle, Size 12, Solder Cup, Pin, 79 UTSX Series | Souriau-Sunbank by Eaton U... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6700 / $20.9000 | RFQ |
DISTI #
SOIUTSX712E10PW
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX712E10PW
UTSX712E10PW CAD Models
UTSX712E10PW Part Data Attributes
|
UTSX712E10PW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX712E10PW
SOURIAU-SUNBANK
Circular Connector, 10 Contact(s), Male, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body Depth | 0.965 inch | |
Body Diameter | 0.754 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |