Part Details for UTSX712D10S by SOURIAU-SUNBANK
Overview of UTSX712D10S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX712D10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4643
|
Newark | Circular Conn, Rcpt, 10Pos, Pcb, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX712D10S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5400 / $30.8300 | Buy Now |
DISTI #
1539-UTSX712D10S-ND
|
DigiKey | JAM NUT RECEPTACLE, WITHOUT BACK Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.0108 | Buy Now |
DISTI #
649-UTSX712D10S
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle, without backshell, with 10 female PCB contacts, IP68/69K in unmated conditions RoHS: Compliant | 0 |
|
$14.8900 / $16.2300 | Order Now |
DISTI #
73279138
|
RS | Connector, Jam Nut Receptacle, Size 12, PCB, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX712D10S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3000 / $25.1600 | RFQ |
DISTI #
SOIUTSX712D10S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX712D10S
UTSX712D10S CAD Models
UTSX712D10S Part Data Attributes
|
UTSX712D10S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX712D10S
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |