Part Details for UTSX7128PSEK9 by SOURIAU-SUNBANK
Overview of UTSX7128PSEK9 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX7128PSEK9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4744
|
Newark | Circular Conn, Rcpt, 8Pos, Pcb, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX7128PSEK9 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $30.7400 | Buy Now |
DISTI #
1539-UTSX7128PSEK9-ND
|
DigiKey | JAM NUT RECEPTACLE,WITHOUT BACKS Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.2908 | Buy Now |
DISTI #
649-UTSX7128PSEK9
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle,without backshell, with 8 male PCB contacts, IP68/69K RoHS: Compliant | 0 |
|
$18.8100 / $25.4000 | Order Now |
DISTI #
73279124
|
RS | Connector, Jam Nut Receptacle, Size 12, PCB, Pin, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX7128PSEK9 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5900 / $25.1300 | RFQ |
DISTI #
SOIUTSX7128PSEK9
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX7128PSEK9
UTSX7128PSEK9 CAD Models
UTSX7128PSEK9 Part Data Attributes
|
UTSX7128PSEK9
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX7128PSEK9
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |