There are no models available for this part yet.
Overview of UTSX710D98SY32 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for UTSX710D98SY32 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK4597
|
Newark | Circular Conn, Rcpt, 6Pos, Pcb, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX710D98SY32 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $23.2800 | Buy Now | |
DISTI #
1539-UTSX710D98SY32-ND
|
DigiKey | JAM NUT RECEPTACLE & HOLD DOWN C Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.6256 | Buy Now | |
DISTI #
649-UTSX710D98SY32
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle & hold down clips,without backshell, with 6 female PCB contacts, IP68/69K in unmated conditions, keying Y RoHS: Compliant | 0 |
|
$11.6200 / $12.7200 | Order Now | |
DISTI #
73279088
|
RS | Connector, Jam Nut Receptacle, Size 10, PCB, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX710D98SY32 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0700 / $19.0000 | RFQ | |
DISTI #
SOIUTSX710D98SY32
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for UTSX710D98SY32 by SOURIAU-SUNBANK
Part Data Attributes for UTSX710D98SY32 by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
POLARISED
|
Backshell Type
|
SOLID
|
Body Depth
|
0.965 inch
|
Body Diameter
|
0.598 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Size
|
10
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|