Part Details for UTSX014D18SW by SOURIAU-SUNBANK
Results Overview of UTSX014D18SW by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTSX014D18SW Information
UTSX014D18SW by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTSX014D18SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4047
|
Newark | Circular Conn, Rcpt, 18Pos, Pcb, Product Range:Trim Trio Utsx Series, Circular Connector Shell Sty... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1000 / $34.3300 | Buy Now |
DISTI #
1539-UTSX014D18SW-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE, WITHOU Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.9968 | Buy Now |
DISTI #
649-UTSX014D18SW
|
Mouser Electronics | Standard Circular Connector Square flange receptacle, without backshell, with 18 female PCB contacts... more RoHS: Compliant | 0 |
|
$19.0100 / $19.5500 | Order Now |
DISTI #
73278605
|
RS | Connector, Square Flange Receptacle, Size 14, PCB, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0300 / $27.2200 | RFQ |
DISTI #
SOIUTSX014D18SW
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX014D18SW
UTSX014D18SW CAD Models
UTSX014D18SW Part Data Attributes
|
UTSX014D18SW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX014D18SW
SOURIAU-SUNBANK
Circular Connector, 18 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.272 inch | |
Body Diameter | 0.878 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |