Part Details for UTSX010D6S by SOURIAU-SUNBANK
Overview of UTSX010D6S by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX010D6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3897
|
Newark | Circular Conn, Rcpt, 6Pos, Pcb, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX010D6S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$6.6200 | Buy Now |
DISTI #
1539-UTSX010D6S-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE, WITHOU Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.2624 | Buy Now |
DISTI #
649-UTSX010D6S
|
Mouser Electronics | Standard Circular Connector Square flange receptacle, without backshell, with 6 female PCB contacts, IP68/69K in unmated conditions RoHS: Compliant | 17 |
|
$12.4600 / $19.1100 | Buy Now |
DISTI #
73278443
|
RS | Connector, Square Flange Receptacle, Size 10, PCB, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX010D6S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8700 / $16.3900 | RFQ |
DISTI #
SOIUTSX010D6S
|
Heilind Electronics | SQR FLNG RECEPT NO BACKSHELL LAYOUT 10-6, MALE PCB | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
UTSX010D6S
|
TTI | Standard Circular Connector Square flange receptacle, without backshell, with 6 female PCB contacts, IP68/69K in unmated conditions RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 |
Americas - 5 In Stock |
|
$21.3700 | Buy Now |
DISTI #
SOIUTSX010D6S
|
Interstate Connecting Components | SQR FLNG RECEPT NO BACKSHELL LAYOUT 10-6, MALE PCB | 6 |
|
Buy Now |
Part Details for UTSX010D6S
UTSX010D6S CAD Models
UTSX010D6S Part Data Attributes
|
UTSX010D6S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX010D6S
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |