Part Details for UTS7147PSEK9 by SOURIAU-SUNBANK
Overview of UTS7147PSEK9 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS7147PSEK9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9510
|
Newark | Male Jam Nut Receptacle |Souriau-Sunbank/eaton UTS7147PSEK9 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 / $23.8200 | Buy Now |
DISTI #
UTS7147PSEK9-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD SOLDER Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7508 | Buy Now |
DISTI #
649-UTS7147PSEK9
|
Mouser Electronics | Standard Circular Connector 7P JAM NUT PIN RECEPTACLE SIZE 14 RoHS: Compliant | 28 |
|
$15.1500 / $19.9900 | Buy Now |
DISTI #
71948255
|
RS | Plastic jam nut receptacle, without backshell, for 7 male PCB contacts, IP68/69K | Souriau-Sunbank by Eaton UTS7147PSEK9 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1000 / $19.2800 | RFQ |
DISTI #
SOIUTS7147PSEK9
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS7147PSEK9
UTS7147PSEK9 CAD Models
UTS7147PSEK9 Part Data Attributes
|
UTS7147PSEK9
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS7147PSEK9
SOURIAU-SUNBANK
Circular Connector, 7 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-STD1344 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |