Part Details for UTS712E14S by SOURIAU-SUNBANK
Results Overview of UTS712E14S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTS712E14S Information
UTS712E14S by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTS712E14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1917
|
Newark | Connector, Circular, Rcpt, 14Pos, Panel, Product Range:Trim Trio Uts Series, Circular Connector Sh... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$31.1200 / $54.3100 | Buy Now |
DISTI #
UTS712E14S-ND
|
DigiKey | CONN RCPT FMALE 14P SOLDER CUP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
664 In Stock |
|
$20.0000 / $24.5500 | Buy Now |
DISTI #
649-UTS712E14S
|
Mouser Electronics | Standard Circular Connector 14P Sckt Receptacle Jam Nut Size 12E RoHS: Compliant | 66 |
|
$22.1300 / $29.8800 | Buy Now |
DISTI #
70129666
|
RS | Circular Plastic Receptacle, 14 Female Solder Contacts, IP68/69K, UTS Series | Souriau-Sunbank by Ea... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 58 |
|
$10.5000 | Buy Now |
DISTI #
SOIUTS712E14S
|
Interstate Connecting Components | CONNECTEUR EL EMB AVEC C | 0 |
|
Buy Now |
Part Details for UTS712E14S
UTS712E14S CAD Models
UTS712E14S Part Data Attributes
|
UTS712E14S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS712E14S
SOURIAU-SUNBANK
Circular Connector, 14 Contact(s), Polyethylene, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Sunbank / Souriau | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |