Part Details for UTS7124SSCR by SOURIAU-SUNBANK
Results Overview of UTS7124SSCR by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTS7124SSCR Information
UTS7124SSCR by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTS7124SSCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1795964
|
Farnell | RECEPTACLE, SCREW, SIZE12, 4WAY, SKT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 21 |
|
$15.3488 / $17.4448 | Buy Now |
DISTI #
SOU1536-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
75 In Stock |
|
$22.5648 / $33.3100 | Buy Now |
DISTI #
649-UTS7124SSCR
|
Mouser Electronics | Standard Circular Connector 4P Strt Socket Plug Jam Nut Size 12 RoHS: Compliant | 45 |
|
$21.8700 / $33.2200 | Buy Now |
DISTI #
70129737
|
RS | Panel Mount Connector Socket 12Shell Size Female Contacts 4 Pole | Souriau-Sunbank by Eaton UTS7124S... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$25.8400 / $33.5500 | Buy Now |
DISTI #
SOIUTS7124SSCR
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Vyrian | Connectors | 49 |
|
RFQ |
Part Details for UTS7124SSCR
UTS7124SSCR CAD Models
UTS7124SSCR Part Data Attributes
|
UTS7124SSCR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS7124SSCR
SOURIAU-SUNBANK
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sunbank / Souriau | |
Connector Type | CIRCULAR CONNECTOR |
UTS7124SSCR Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw threads is 0.5 Nm to 1.5 Nm, depending on the application and environmental conditions.
-
Yes, the UTS7124SSCR connector is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
Yes, the UTS7124SSCR connector is designed to operate in harsh environments, with a temperature range of -55°C to 150°C and humidity resistance up to 95% RH.
-
The mating cycle life of the UTS7124SSCR connector is 500 cycles, with a minimum of 100 cycles recommended for reliable operation.
-
Yes, the UTS7124SSCR connector is designed for PCB mounting, with a recommended PCB thickness of 1.6 mm to 2.4 mm.