There are no models available for this part yet.
Overview of UTS7106S by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTS7106S by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98K2186
|
Newark | Circular Connector Housing, Trim Trio Uts Series, Receptacle, 6, Socket, Panel Mount, 10-6 Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS7106S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$11.0600 / $13.8200 | Buy Now | |
DISTI #
SOU1281-ND
|
DigiKey | CONN RCPT HSNG FMALE 6POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
128 In Stock |
|
$7.7331 / $16.1300 | Buy Now | |
DISTI #
649-UTS7106S
|
Mouser Electronics | Standard Circular Connector 6P Strt Socket Plug Jam Nut Size 10 RoHS: Compliant | 7 |
|
$7.7300 / $14.9500 | Buy Now | |
DISTI #
70129500
|
RS | Connector plastic circ size 10 jam nut recept for 6 size 20 socket cont sealed | Souriau-Sunbank by Eaton UTS7106S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 223 |
|
$11.2000 / $14.5500 | Buy Now | |
DISTI #
SOIUTS7106S
|
Heilind Electronics | Americas - 75 in Stock |
|
$9.6406 / $12.3400 | Buy Now | ||
DISTI #
SOIUTS7106S
|
Interstate Connecting Components | 15 |
|
$9.6406 / $12.3400 | Buy Now | ||
DISTI #
SOGUTS7106S
|
Interstate Connecting Components | L8244 | 0 |
|
Buy Now |
CAD Models for UTS7106S by SOURIAU-SUNBANK
Part Data Attributes for UTS7106S by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|