Part Details for UTS6JC14E15P by SOURIAU-SUNBANK
Results Overview of UTS6JC14E15P by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTS6JC14E15P Information
UTS6JC14E15P by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTS6JC14E15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1894
|
Newark | Circular Connector, Trim Trio Uts Series, Plug, 15, Pin, Solder, Cable Mount Rohs Compliant: Yes |So... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.3000 / $59.8700 | Buy Now |
DISTI #
UTS6JC14E15P-ND
|
DigiKey | CONN PLUG MALE 15P GOLD SLDR CUP Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7552 | Buy Now |
DISTI #
649-UTS6JC14E15P
|
Mouser Electronics | Standard Circular Connector 15P Strt Pin Plug Backshell Size 14E RoHS: Compliant | 45 |
|
$25.3200 / $34.1800 | Buy Now |
DISTI #
70129617
|
RS | UTS SER,15Way Cable Mount Conn Plug, Pin Contacts, Size 14,Bayonet, MIL-DTL-26482 | Souriau-Sunbank ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$26.2200 / $34.0500 | Buy Now |
DISTI #
SOGUTS6JC14E15P
|
Interstate Connecting Components | J8248 | 0 |
|
Buy Now | |
DISTI #
SOIUTS6JC14E15P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Vyrian | Connectors | 136 |
|
RFQ |
Part Details for UTS6JC14E15P
UTS6JC14E15P CAD Models
UTS6JC14E15P Part Data Attributes
|
UTS6JC14E15P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS6JC14E15P
SOURIAU-SUNBANK
Circular Connector, 15 Contact(s), Polyethylene, Male, Solder Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |