Part Details for UTS6JC14E12S by SOURIAU-SUNBANK
Overview of UTS6JC14E12S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS6JC14E12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5446
|
Newark | Circular Connector, Trim Trio Uts Series, Plug, 12, Socket, Solder, Cable Mount Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC14E12S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$35.5300 / $55.0600 | Buy Now |
DISTI #
UTS6JC14E12S-ND
|
DigiKey | CONN PLUG FMALE 12P SOLDER CUP Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3804 | Buy Now |
DISTI #
649-UTS6JC14E12S
|
Mouser Electronics | Standard Circular Connector 12P Strt Socket Plug Backshell Size 14E RoHS: Compliant | 61 |
|
$34.1100 / $42.2200 | Buy Now |
DISTI #
70129655
|
RS | UTS SER,12Way Cable Mount Conn Plug, Skt Contacts, Size 14,Bayonet, MIL-DTL-26482 | Souriau-Sunbank by Eaton UTS6JC14E12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$32.8300 / $42.6400 | Buy Now |
DISTI #
SOIUTS6JC14E12S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS6JC14E12S
UTS6JC14E12S CAD Models
UTS6JC14E12S Part Data Attributes
|
UTS6JC14E12S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS6JC14E12S
SOURIAU-SUNBANK
Circular Connector, 12 Contact(s), Polyethylene, Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sunbank / Souriau | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |