Part Details for UTS6JC12E8S by SOURIAU-SUNBANK
Overview of UTS6JC12E8S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS6JC12E8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0148
|
Newark | Circular Connector, Trim Trio Uts Series, Plug, 8, Socket, Solder, Cable Mount Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC12E8S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$31.0200 / $54.1400 | Buy Now |
DISTI #
10R2372
|
Newark | Circular Conn, Plug, 8Pos, Cable, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC12E8S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4200 / $34.5000 | Buy Now |
DISTI #
SOU2106-ND
|
DigiKey | CONN PLUG FMALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
32 In Stock |
|
$22.8870 / $41.0800 | Buy Now |
DISTI #
649-UTS6JC12E8S
|
Mouser Electronics | Standard Circular Connector 8P Strt Socket Plug Backshell Size 12E RoHS: Compliant | 78 |
|
$24.2200 / $32.7200 | Buy Now |
DISTI #
70129654
|
RS | UTS SER 8Way Cable Mount Conn Plug Socket Contacts Size 12 Bayonet MIL-DTL-26482 | Souriau-Sunbank by Eaton UTS6JC12E8S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$26.2200 / $34.0500 | Buy Now |
DISTI #
SOIUTS6JC12E8S
|
Interstate Connecting Components | 0 |
|
Buy Now |